+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HWAV-0-Y

Warning plate; 22mm; Ømount.hole: 22mm; Ø: 60mm


Manufacturer: IDEC

Manufacturer part number:
HWAV-0-Y
TME Symbol:
HWAV-0-Y

Specification

Manufacturer
IDEC
Type of switch accessories
warning plate
Switch standard
22mm
Button marking
blank
Panel cutout diameter
22mm
Diameter
60mm
Gross weight3.93 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
*
HWAV-0-Y
125 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 500 pcs - 3.38 USDGross price for quantities from 500 pcs - 3.38 USD