+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HWAV-27-Y

Warning plate; 22mm; Ømount.hole: 22mm; Ø: 60mm


Manufacturer: IDEC

Manufacturer part number:
HWAV-27-Y
TME Symbol:
HWAV-27-Y

Specification

Manufacturer
IDEC
Type of switch accessories
warning plate
Switch standard
22mm
Button marking
EMERGENCY STOP
Panel cutout diameter
22mm
Diameter
60mm
Gross weight3.9 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
*
HWAV-27-Y
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.95 USDGross price for quantities from 100 pcs - 3.95 USD