+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161-63401

Spiral wrapping; Øbundle : 25mm; polyamide; black; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-63401
TME Symbol:
HWPAV025-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
25mm
Material
polyamide
Colour
black
Manufacturer series
Helawrap HWPAV0
Flammability rating
UL94V-0
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight3.44 g
Certificates
EAN code5022660119293
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-63401
25 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 16.31 USDGross price for quantities from 25 m - 16.31 USD
Net price for quantities from 125 m - 15.03 USDGross price for quantities from 125 m - 15.03 USD
Net price for quantities from 375 m - 13.12 USDGross price for quantities from 375 m - 13.12 USD
Packaging method by the manufacturer:
Cardboard = 25 m