+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161-63101

Spiral wrapping; Øbundle : 8mm; polyamide; black; Helawrap HWPAV0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-63101
TME Symbol:
HWPAV08-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
8mm
Material
polyamide
Colour
black
Manufacturer series
Helawrap HWPAV0
Flammability rating
UL94V-0
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight28.324 g
Certificates
EAN code5022660119262
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-63101
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 8.12 USDGross price for quantities from 25 m - 8.12 USD
Net price for quantities from 125 m - 7.45 USDGross price for quantities from 125 m - 7.45 USD
Net price for quantities from 375 m - 6.55 USDGross price for quantities from 375 m - 6.55 USD
Packaging method by the manufacturer:
Cardboard = 25 mCardboard = 100 m