+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | spiral wrapping | |
Bundle diameter | 25mm | |
Material | polypropylene | |
Colour | black | |
Length | 2m | |
Manufacturer series | Helawrap HWPP | |
Cable accessories features | the wires are pushed through sleeve by means of special tool | |
Cable accessories application | binding cables into bundles, wires protection against damage | |
Flammability rating | UL94HB | |
Kit contents | tool for spiroband |