+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HWS3000G-24

Power supply: switching; for building in,modular; 3000W; 24VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS3000G-24
TME Symbol:
HWS3000G-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
3kW
Output voltage
24V DC
Output current
0...125A
Number of outputs
1
Body dimensions
61x150x294mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
89...91%
Additional functions
programmable
Output voltage range
0...28.8V DC
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight2.5111 kg
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS3000G-24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 074.93 USDGross price for quantities from 1 pcs - 1 074.93 USD
Net price for quantities from 10 pcs - 1 010.75 USDGross price for quantities from 10 pcs - 1 010.75 USD