+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HWS3000G-60

Power supply: switching; for building in,modular; 3000W; 60VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS3000G-60
TME Symbol:
HWS3000G-60

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
3kW
Output voltage
60V DC
Output current
0...50A
Number of outputs
1
Body dimensions
61x150x294mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
90...92%
Additional functions
programmable
Output voltage range
0...66V DC
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight2.3 kg
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS3000G-60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 091.14 USDGross price for quantities from 1 pcs - 1 091.14 USD
Net price for quantities from 10 pcs - 1 026.82 USDGross price for quantities from 10 pcs - 1 026.82 USD