+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HWS3000GT-24

Power supply: switching; LED; 3kW; Uout: 24V; 125A; OUT: 1; HWS; 91%

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS3000GT-24
TME Symbol:
HWS3000GT-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
LED
Power
3kW
Output voltage
24V
Output current
125A
Number of outputs
1
Body dimensions
269x150x61mm
Manufacturer series
HWS
Operating temperature
-20...70°C
Electrical connection
terminal block
Efficiency
91%
Additional functions
PFC
Application
industry
Conform to the norm
CE
Insulation voltage
3kV
Power supply unit features
cooling active
Supply voltage
  • 170...265V AC
Gross weight2.5254 kg
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS3000GT-24
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 261.16 USDGross price for quantities from 1 pcs - 1 261.16 USD