+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 3kW | |
Input voltage | 340...528V AC | |
Output voltage | 24V DC | |
Output current | 125A | |
Number of outputs | 1 | |
Body dimensions | 61x270x150mm | |
Operating temperature | -20...70°C | |
Electrical connection | terminal block | |
Mounting | on panel | |
Efficiency | 91% | |
Additional functions | remote sense | |
Insulation voltage | 2kV | |
Power supply unit features | cooling active |