+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HWS30A-24/ME

Power supply: switching; for building in,modular; 31.2W; 24VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS30A-24/ME
TME Symbol:
HWS30A-24/ME

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
31.2W
Output voltage
24V DC
Output current
1.3A
Number of outputs
1
Body dimensions
26x82x95mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
83...86%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight240 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS30A-24/ME
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.06 USDGross price for quantities from 1 pcs - 64.06 USD
Net price for quantities from 10 pcs - 60.02 USDGross price for quantities from 10 pcs - 60.02 USD
Net price for quantities from 100 pcs - 56.25 USDGross price for quantities from 100 pcs - 56.25 USD