+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 52W | |
Output voltage | 12V DC | |
Output current | 4.3A | |
Number of outputs | 1 | |
Body dimensions | 31.5x82x120mm | |
Manufacturer series | HWS | |
Operating temperature | -10...70°C | |
Electrical connection | terminal block | |
Protection | anti-overvoltage OVP, over current OCP | |
Efficiency | 83...85% | |
Indication | LED |