+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HWS50A-12/MEA

Power supply: switching; for building in,modular; 51.6W; 12VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS50A-12/MEA
TME Symbol:
HWS50A-12/MEA

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
51.6W
Output voltage
12V DC
Output current
4.3A
Number of outputs
1
Body dimensions
26x82x120mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
81...83%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight300 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS50A-12/MEA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 67.84 USDGross price for quantities from 1 pcs - 67.84 USD
Net price for quantities from 10 pcs - 65.09 USDGross price for quantities from 10 pcs - 65.09 USD