+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HX008-V3

Fuse: PTC polymer; 80mA; Ø0.65x4.7mm

Manufacturer: ECE

Manufacturer part number:
HX008-V3
TME Symbol:
HX008-V3

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
80mA
Max. voltage
250V DC
Min. resistance
14Ω
Max resistance
33Ω
A dimension
5.8mm
B dimension
9.6mm
C dimension
5mm
D dimension
4.7mm
E dimension
4.6mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.65x4.7mm
Dimensions
Gross weight0.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
HX008-V3
400 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 600 pcs - 0.33 USDGross price for quantities from 600 pcs - 0.33 USD
Net price for quantities from 900 pcs - 0.29 USDGross price for quantities from 900 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 300 pcs