+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HX1188NLT

Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps

NEW

Manufacturer: PULSE

Manufacturer part number:
HX1188NLT
TME Symbol:
HX1188NLT

Specification

Manufacturer
PULSE
Type of transformer
LAN
Mounting
SMD
Damping coefficient
-1dB
Kind of network
Ethernet 10/100Mbps
Number of ports
1
Operating temperature
-40...85°C
Gross weight0.857 g
Certificates
See other products in this category: Inductors PULSE,
*
HX1188NLT
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 pcs - 4.03 USDGross price for quantities from 600 pcs - 4.03 USD
Packaging method by the manufacturer:Reel = 600 pcs