+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HX1920810000G

Connector: PCB terminal block; terminal; HX; 10A; 300V; PIN: 19


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
HX1920810000G
TME Symbol:
HX1920810000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
HX
Current rating
10A
Rated voltage
0.3kV
Number of pins
19
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
brass
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Body colour
grey
Contacts pitch
3.5mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
HX1920810000G
0 in TME stock
Net price for quantities from 2030 pcs - 5.51 USDGross price for quantities from 2030 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 030.
Multiplicity: 1.