+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 93mm | |
Dimension Y | 136mm | |
Dimension Z | 35mm | |
Version | hollowed area for foil keypad, with battery compartment, with flap on baterries | |
Manufacturer series | HANDY | |
Enclosure material | ABS |