+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | junction box | |
Dimension X | 85mm | |
Dimension Y | 85mm | |
Dimension Z | 37mm | |
Mounting | for wall mounting | |
Enclosure material | polypropylene PP | |
IP rating | IP55 | |
Version | with fixing lugs, with membrane cable glands | |
Body colour | green | |
Cover colour | green | |
Operating temperature | -25...40°C | |
Mechanical impact resistance | IK07 |