+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | nut | |
Kind of thread | metric | |
Material | polyamide 6 | |
Manufacturer series | BLN | |
Colour | black | |
Flammability rating | UL94HB | |
Thread pitch | 1.5 | |
Spanner size | 19mm | |
Version | multi use | |
Operating temperature | -30...100°C |