+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BMN-M25

Nut; Thread: metric; polyamide; PMAFIX MN; black; Pitch: 1.5; 32mm


Manufacturer: PMA

Manufacturer part number:
BMN-M25
TME Symbol:
I-BMN-M25

Specification

Manufacturer
PMA
Type of cable accessories
nut
Kind of thread
metric
Material
polyamide
Manufacturer series
PMAFIX MN
Colour
black
Thread pitch
1.5
Spanner size
32mm
Thread
M25
Trade name
PMAFIX
Kind of material
fiber glass reinforced
Operating temperature
-40...105°C
Gross weight3.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
BMN-M25
20 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 30 pcs - 0.95 USDGross price for quantities from 30 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs