+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | nut | |
Kind of thread | metric | |
Material | polyamide | |
Manufacturer series | PMAFIX MN | |
Colour | black | |
Thread pitch | 1.5 | |
Spanner size | 50mm | |
Thread | M40 | |
Trade name | PMAFIX | |
Kind of material | fiber glass reinforced | |
Operating temperature | -40...105°C |