+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | 90° angled connector | |
Kind of thread | metric, outside | |
Material | polyamide 6 | |
Manufacturer series | PMAFIX VBV | |
Cable accessories application | for braids, protective tube, protective tubes | |
IP rating | IP67, IP68 | |
Mechanical connection | 36 socket / M40 | |
Colour | black | |
Thread pitch | 1.5 | |
Conduit size | 36 | |
Trade name | PMAFIX | |
Operating temperature | -40...105°C |