+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C.66.16GR

Braid; ØBraid : 11÷22nom.16mm; polyamide; grey; -55÷135°C

NEW

Manufacturer: PMA

Manufacturer part number:
C.66.16GR
TME Symbol:
I-C.66.16GR

Specification

Manufacturer
PMA
Type of cable accessories
braid
Braid diameter
11...22 nom. 16mm
Material
polyamide
Colour
grey
Cable accessories application
binding cables into bundles, wires protection against damage
Operating temperature
-55...135°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits PMA,
*
C.66.16GR
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 4.64 USDGross price for quantities from 50 m - 4.64 USD
Net price for quantities from 150 m - 4.21 USDGross price for quantities from 150 m - 4.21 USD
Net price for quantities from 250 m - 3.92 USDGross price for quantities from 250 m - 3.92 USD