+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | protective tube | |
Conduit size | 23 | |
Material | polyamide | |
Colour | black | |
Version | corrugated | |
Manufacturer series | EASIFLEX | |
Cable accessories features | flexible | |
Resistance to | severe weather conditions, UV rays | |
Internal diameter | 23.2mm | |
Outside diameter | 28.4mm | |
Bending radius | 45mm | |
Conform to the norm | UL 1696 | |
Operating temperature | -40...105°C |