+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | protective tube | |
Conduit size | 23 | |
Material | polyamide | |
Colour | grey | |
Version | corrugated | |
Manufacturer series | EASIFLEX | |
Cable accessories features | flexible | |
Resistance to | severe weather conditions, UV rays | |
Internal diameter | 23.2mm | |
Outside diameter | 28.4mm | |
Bending radius | 45mm | |
Conform to the norm | UL 1696 | |
Operating temperature | -40...105°C |