+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CYLT-07B

Protective tube; Size: 7; polyamide 6; black; L: 50m; PMAFLEX CYL


Manufacturer: PMA

Manufacturer part number:
CYLT-07B
TME Symbol:
I-CYLT-07B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
7
Material
polyamide 6
Colour
black
Length
50m
Manufacturer series
PMAFLEX CYL
Resistance to
mechanical stesses
Internal diameter
6.2mm
Cable accessories application
wires protection against damage
Bending radius
15mm
Flammability rating
UL94V-2
Trade name
PMAFLEX
Operating temperature
-40...105°C
Cable accessories features
  • flexible
  • halogen free
Gross weight22.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
CYLT-07B
50 in TME stock
Net price for quantities from 50 m - 3.09 USDGross price for quantities from 50 m - 3.09 USD
Net price for quantities from 250 m - 2.79 USDGross price for quantities from 250 m - 2.79 USD
Net price for quantities from 1250 m - 2.60 USDGross price for quantities from 1250 m - 2.60 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m