+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CYLT-29S

Protective tube; Size: 29; polyamide 6; grey; L: 50m; PMAFLEX CYL


Manufacturer: PMA

Manufacturer part number:
CYLT-29S
TME Symbol:
I-CYLT-29S

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
29
Material
polyamide 6
Colour
grey
Length
50m
Manufacturer series
PMAFLEX CYL
Resistance to
mechanical stesses
Internal diameter
29mm
Cable accessories application
wires protection against damage
Bending radius
55mm
Flammability rating
UL94V-2
Trade name
PMAFLEX
Operating temperature
-40...105°C
Cable accessories features
  • flexible
  • halogen free
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
CYLT-29S
0 in TME stock
Net price for quantities from 50 m - 12.58 USDGross price for quantities from 50 m - 12.58 USD
Net price for quantities from 250 m - 11.40 USDGross price for quantities from 250 m - 11.40 USD
Net price for quantities from 1250 m - 10.62 USDGross price for quantities from 1250 m - 10.62 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.