+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CYLT-36B

Protective tube; Size: 36; polyamide 6; black; L: 30m; PMAFLEX CYL


Manufacturer: PMA

Manufacturer part number:
CYLT-36B
TME Symbol:
I-CYLT-36B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
36
Material
polyamide 6
Colour
black
Length
30m
Manufacturer series
PMAFLEX CYL
Resistance to
mechanical stesses
Internal diameter
36.5mm
Cable accessories application
wires protection against damage
Bending radius
60mm
Flammability rating
UL94V-2
Trade name
PMAFLEX
Operating temperature
-40...105°C
Cable accessories features
  • flexible
  • halogen free
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
CYLT-36B
0 in TME stock
Net price for quantities from 30 m - 17.95 USDGross price for quantities from 30 m - 17.95 USD
Net price for quantities from 150 m - 16.27 USDGross price for quantities from 150 m - 16.27 USD
Net price for quantities from 750 m - 15.15 USDGross price for quantities from 750 m - 15.15 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.