+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB0410

Protective tube; Size: 21; corrugated; Features: flexible

NEW

Manufacturer: PMA

Manufacturer part number:
EXB0410
TME Symbol:
I-EXB0410

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
21
Version
corrugated
Cable accessories features
flexible
Internal diameter
17mm
Outside diameter
21.2mm
Application
explosive zone
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
*
EXB0410
0 in TME stock
Net price for quantities from 10 m - 69.73 USDGross price for quantities from 10 m - 69.73 USD
Net price for quantities from 30 m - 63.20 USDGross price for quantities from 30 m - 63.20 USD
Net price for quantities from 50 m - 58.84 USDGross price for quantities from 50 m - 58.84 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.