+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EXB0430

Protective tube; Size: 21; corrugated; Features: flexible

NEW

Manufacturer: PMA

Manufacturer part number:
EXB0430
TME Symbol:
I-EXB0430

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
21
Version
corrugated
Cable accessories features
flexible
Internal diameter
17mm
Outside diameter
21.2mm
Application
explosive zone
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
*
EXB0430
0 in TME stock
Net price for quantities from 30 m - 58.27 USDGross price for quantities from 30 m - 58.27 USD
Net price for quantities from 90 m - 52.81 USDGross price for quantities from 90 m - 52.81 USD
Net price for quantities from 150 m - 49.17 USDGross price for quantities from 150 m - 49.17 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.