+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F.CU.40

Braid; ØBraid : 24÷49nom.40mm; copper; EMI-shielded; Plating: zinc

NEW

Manufacturer: PMA

Manufacturer part number:
F.CU.40
TME Symbol:
I-F.CU.40

Specification

Manufacturer
PMA
Type of cable accessories
braid
Braid diameter
24...49 nom. 40mm
Material
copper
Cable accessories application
binding cables into bundles, wires protection against damage
Version
EMI-shielded
Plating material
zinc
Operating temperature
-65...150°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits PMA,
*
F.CU.40
0 in TME stock
Net price for quantities from 50 m - 60.66 USDGross price for quantities from 50 m - 60.66 USD
Net price for quantities from 150 m - 54.97 USDGross price for quantities from 150 m - 54.97 USD
Net price for quantities from 250 m - 51.18 USDGross price for quantities from 250 m - 51.18 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.