+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PMA
Manufacturer | PMA | |
Type of cable accessories | protective tube | |
Conduit size | 23 | |
Material | polypropylene | |
Colour | black | |
Version | open | |
Manufacturer series | Smart Line | |
Cable accessories features | flexible | |
Internal diameter | 22.1mm | |
Outside diameter | 28.4mm | |
Bending radius | 60mm | |
Operating temperature | -20...105°C |