+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVN4-21

Gasket; NBR caoutchouc; -40÷200°C; SVN4; PMAFIX; Thread: PG21

NEW

Manufacturer: PMA

Manufacturer part number:
SVN4-21
TME Symbol:
I-SVN4-21

Specification

Manufacturer
PMA
Type of mounting element
gasket
Gasket material
NBR caoutchouc
Operating temperature
-40...200°C
Manufacturer series
SVN4
Application - series/manufacturer
PMAFIX
Fastening thread
PG21
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Seals PMA,
See other products from this series.:
*
SVN4-21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 30 pcs - 0.90 USDGross price for quantities from 30 pcs - 0.90 USD