+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOHD-07B

Protective tube; Size: 7; polyamide 6; black; L: 50m; PMAFLEX VOH

Manufacturer: PMA

Manufacturer part number:
VOHD-07B
TME Symbol:
I-VOHD-07B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
7
Material
polyamide 6
Colour
black
Length
50m
Manufacturer series
PMAFLEX VOH
Cable accessories features
halogen free
Resistance to
gasoline, mechanical stesses, most of lubricants, most of oils, UV rays
Internal diameter
5.8mm
Cable accessories application
wires protection against damage
Bending radius
30mm
IP rating
IP66, IP68
Trade name
PMAFLEX
Operating temperature
-40...105°C
Gross weight27.868 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
VOHD-07B
50 in TME stock
Net price for quantities from 50 m - 3.86 USDGross price for quantities from 50 m - 3.86 USD
Net price for quantities from 250 m - 3.50 USDGross price for quantities from 250 m - 3.50 USD
Net price for quantities from 1250 m - 3.26 USDGross price for quantities from 1250 m - 3.26 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts