+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I150V515K-B

Capacitor: polypropylene; motors, run; 1.5uF; 450V; Ø25x51mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V515K-B
TME Symbol:
I150V515K-B

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
1.5µF
Operating voltage
450V
Body dimensions
Ø25x51mm
Tolerance
±10%
Service life
10000h
Leads
connectors
Leads dimensions
6.4x0.8mm
Manufacturer series
MKSP-5P
Version
2
Operating temperature
-25...70°C
Height
51mm
Diameter
25mm
Gross weight40.5 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V515K-B
138 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
Net price for quantities from 168 pcs - 2.77 USDGross price for quantities from 168 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 99 pcs