+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I150V515K-G1

Capacitor: polypropylene; motors, run; 1.5uF; 450V; Ø25x51mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V515K-G1
TME Symbol:
I150V515K-G1

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
1.5µF
Operating voltage
450V
Body dimensions
Ø25x51mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.1m
Manufacturer series
MKSP-5P
Version
7
Operating temperature
-25...70°C
Height
51mm
Diameter
25mm
Gross weight32.39 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V515K-G1
130 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
Net price for quantities from 25 pcs - 4.12 USDGross price for quantities from 25 pcs - 4.12 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 504 pcs - 3.07 USDGross price for quantities from 504 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 168 pcsCardboard = 195 pcs