+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I150V530K-C1

Capacitor: polypropylene; motors, run; 3uF; 450V; Ø25x53mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V530K-C1
TME Symbol:
I150V530K-C1

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
3µF
Operating voltage
450V
Body dimensions
Ø25x53mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.25m
Manufacturer series
MKSP-5P
Version
3
Operating temperature
-25...70°C
Height
53mm
Diameter
25mm
Gross weight42.28 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V530K-C1
7 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
Net price for quantities from 504 pcs - 3.52 USDGross price for quantities from 504 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 168 pcs