+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I150V612K-C1

Capacitor: polypropylene; motors, run; 12uF; 450V; Ø35x65mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V612K-C1
TME Symbol:
I150V612K-C1

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
12µF
Operating voltage
450V
Body dimensions
Ø35x65mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.25m
Manufacturer series
MKSP-5P
Version
3
Operating temperature
-25...70°C
Height
65mm
Diameter
35mm
Gross weight79.5 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V612K-C1
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
Net price for quantities from 90 pcs - 4.65 USDGross price for quantities from 90 pcs - 4.65 USD
Net price for quantities from 150 pcs - 4.44 USDGross price for quantities from 150 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs