+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MIFLEX SOLUTIONS | |
Type of capacitor | polypropylene | |
Capacitor application | motors, run | |
Capacitance | 8µF | |
Operating voltage | 450V | |
Body dimensions | Ø35x65mm | |
Tolerance | ±10% | |
Service life | 10000h | |
Leads | cables | |
Lead length | 0.25m | |
Mounting | M8 screw | |
Manufacturer series | MKSP-5P | |
Version | 4 | |
Operating temperature | -25...70°C | |
Height | 65mm | |
Diameter | 35mm |