+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I15KV616K-D

Capacitor: polypropylene; motors, run; 16uF; 450V; Ø40x78mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I15KV616K-D
TME Symbol:
I15KV616K-D

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
16µF
Operating voltage
450V
Body dimensions
Ø40x78mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.25m
Mounting
M8 screw
Manufacturer series
MKSP-5P
Version
4
Operating temperature
-25...70°C
Height
78mm
Diameter
40mm
Gross weight130.2 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I15KV616K-D
155 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 5 pcs - 8.51 USDGross price for quantities from 5 pcs - 8.51 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
Net price for quantities from 504 pcs - 5.11 USDGross price for quantities from 504 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 72 pcs