+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I15KV640K-D

Capacitor: polypropylene; motors, run; 40uF; 450V; Ø45x114mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I15KV640K-D
TME Symbol:
I15KV640K-D

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
40µF
Operating voltage
450V
Body dimensions
Ø45x114mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.25m
Mounting
M8 screw
Manufacturer series
MKSP-5P
Version
4
Operating temperature
-25...70°C
Height
114mm
Diameter
45mm
Gross weight214.9 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I15KV640K-D
34 in TME stock
Net price for quantities from 1 pcs - 15.95 USDGross price for quantities from 1 pcs - 15.95 USD
Net price for quantities from 10 pcs - 12.83 USDGross price for quantities from 10 pcs - 12.83 USD
Net price for quantities from 40 pcs - 11.10 USDGross price for quantities from 40 pcs - 11.10 USD
Net price for quantities from 80 pcs - 10.06 USDGross price for quantities from 80 pcs - 10.06 USD
Net price for quantities from 200 pcs - 9.71 USDGross price for quantities from 200 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 42 pcs