+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I170-PF-0175-0750

Filament: iglidur® I170-PF; for printing bearings; 1.75mm; 750g

Manufacturer: IGUS

Manufacturer part number:
I170-PF-0175-0750
TME Symbol:
I170-PF-0175-0750

Specification

Manufacturer
IGUS
Type of filament
iglidur® I170-PF
Application
for printing bearings
Filament diameter
1.75mm
Colour
yellow
Printing temperature
220...250°C
Net weight
750g
Table temperature
90...110°C
Filament features
abrasion resistant
Gross weight800 g
Certificates
See other products in this category: 3D Printers and Accessories IGUS
*
I170-PF-0175-0750
Product withdrawn from the offer
Use the specification table below to search for similar products