+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I250V520K-C

Capacitor: polypropylene; motors, run; 2uF; 400VAC; Pitch: 37.5mm


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I250V520K-C
TME Symbol:
I250V520K-C

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
2µF
Operating voltage
400V AC
Body dimensions
41.4x28.5x16mm
Terminal pitch
37.5mm
Tolerance
±10%
Service life
3000h
Leads
cables
Manufacturer series
MKSP-8
Version
2
Gross weight22.19 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I250V520K-C
411 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 70 pcs - 2.74 USDGross price for quantities from 70 pcs - 2.74 USD
Net price for quantities from 210 pcs - 2.61 USDGross price for quantities from 210 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 120 pcsCardboard = 200 pcs