+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I6A24014A033V-000-R

Converter: DC/DC; 250W; Uin: 9÷40VDC; Uout: 3.3÷24VDC; Iout: 14A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
I6A24014A033V-000-R
TME Symbol:
I6A24014A033V-000R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.25kW
Input voltage
9...40V DC
Output voltage
3.3...24V DC
Output current
14A
Mounting
THT
Manufacturer series
i6A
Body dimensions
33x22.9x12.1mm
Efficiency
92.5...98%
Operating temperature
-40...125°C
Protection
anti-overload OPP
Number of outputs
1
Additional functions
adjustable output voltage
Gross weight11.57 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
I6A24014A033V-000-R
0 in TME stock
Net price for quantities from 1 pcs - 40.49 USDGross price for quantities from 1 pcs - 40.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.