+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO / NC | |
Range | 1mm | |
Connection | M12 | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...70°C | |
Body material | PA | |
Number of pins | 4 | |
Body dimensions | 60x35x20mm | |
Kind of sensor | ring | |
Response time | 0.1...150ms |