+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I93/28/16-3C94

Core: ferrite; I; 3C94; 4.6uH; 115cm3; 4.47cm2; 93x28x16mm


Manufacturer: FERROXCUBE

Manufacturer part number:
I93/28/16-3C94

Alternative designations: 432701824391

TME Symbol:
I93/28/16-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
I
Material
3C94
Inductance factor AL
4.6µH
Effective core volume (Ve)
115cm3
Effective core cross-section (Ae)
4.47cm2
Body dimensions
93x28x16mm
Gross weight192.83 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
I93/28/16-3C94
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 5 pcs - 11.05 USDGross price for quantities from 5 pcs - 11.05 USD
Packaging method by the manufacturer:Tray = 14 pcs