+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IA0505S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 5VDC; Uout2: -5VDC; Iout: 100mA


Manufacturer: XP POWER

Manufacturer part number:
IA0505S
TME Symbol:
IA0505S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP
Mounting
THT
Manufacturer series
IA
Body dimensions
19.3x6.09x10.16mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.15 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IA0505S
76 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 20 pcs - 7.45 USDGross price for quantities from 20 pcs - 7.45 USD
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD
Packaging method by the manufacturer:Tube = 20 pcs