+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IA1215D

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 15VDC; Uout2: -15VDC; DIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IA1215D
TME Symbol:
IA1215D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
DIP
Mounting
THT
Manufacturer series
IA
Body dimensions
19.3x6.09x10.16mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.465 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IA1215D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 20 pcs - 6.03 USDGross price for quantities from 20 pcs - 6.03 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
Packaging method by the manufacturer:
Tube = 20 pcs