+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IA1224S

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 24VDC; Uout2: -24VDC; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IA1224S
TME Symbol:
IA1224S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
21mA
Output current 2
21mA
Case
SIP
Mounting
THT
Manufacturer series
IA
Body dimensions
19.3x6.09x10.16mm
Efficiency
76%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.216 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IA1224S
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 20 pcs - 5.50 USDGross price for quantities from 20 pcs - 5.50 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
Packaging method by the manufacturer:Tube = 20 pcs