+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 48V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.1A | |
Output current 2 | 0.1A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IA | |
Body dimensions | 19.3x6.09x10.16mm | |
Efficiency | 78% | |
Operating temperature | -40...85°C | |
Switching frequency | 80kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 2 |