+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0...10mm | |
Switch housing | Ø20 | |
Connection | screw | |
IP rating | IP65 | |
Max. operating current | 250mA | |
Operating temperature | -25...80°C | |
Kind of forehead | embedded | |
Body material | plastic | |
Switching frequency max | 300Hz | |
Body dimensions | Ø20x92mm |